RER40F45R3MC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 169,46800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 199,45500 zł
Datasheet
45.3 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F45R3MC02

DigiKey Part Number
RER40F45R3MC02-ND
Manufacturer
Manufacturer Product Number
RER40F45R3MC02
Description
RES CHAS MNT 45.3 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F45R3MC02 Models
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
45.3 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
M (1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER60F45R3MC02Vishay Dale0RER60F45R3MC02-ND169,46800 złParametric Equivalent
RER60F45R3MCSLVishay Dale0RER60F45R3MCSL-ND199,45500 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10280,33700 zł2 803,37 zł
Manufacturers Standard Package
Unit Price without VAT:280,33700 zł
Unit Price with VAT:344,81451 zł