
RE75G1501C02 | |
|---|---|
DigiKey Part Number | 541-RE75G1501C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75G1501C02 |
Description | RH-50 1.5K 1% RE75G1501 C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 1.5 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,85000 zł | 123,85 zł |
| 10 | 89,01600 zł | 890,16 zł |
| 25 | 79,60800 zł | 1 990,20 zł |
| 50 | 73,72340 zł | 3 686,17 zł |
| 100 | 68,72400 zł | 6 872,40 zł |
| 250 | 63,25236 zł | 15 813,09 zł |
| 500 | 59,83184 zł | 29 915,92 zł |
| Unit Price without VAT: | 123,85000 zł |
|---|---|
| Unit Price with VAT: | 152,33550 zł |

