
RE70N1R00C02 | |
|---|---|
DigiKey Part Number | 541-RE70N1R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70N1R00C02 |
Description | NH-25 1 1% RE70N1R00 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.561" (14.25mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 20W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,43000 zł | 185,43 zł |
| 10 | 135,07500 zł | 1 350,75 zł |
| 25 | 121,47840 zł | 3 036,96 zł |
| 50 | 112,97380 zł | 5 648,69 zł |
| 100 | 105,75050 zł | 10 575,05 zł |
| 250 | 97,84556 zł | 24 461,39 zł |
| Unit Price without VAT: | 185,43000 zł |
|---|---|
| Unit Price with VAT: | 228,07890 zł |

