
RE65G3R00C02 | |
|---|---|
DigiKey Part Number | 541-RE65G3R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65G3R00C02 |
Description | RH-10 3 1% RE65G3R00 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 3 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,43000 zł | 26,43 zł |
| 10 | 18,11600 zł | 181,16 zł |
| 30 | 15,46900 zł | 464,07 zł |
| 50 | 14,45160 zł | 722,58 zł |
| 100 | 13,25260 zł | 1 325,26 zł |
| 250 | 11,93940 zł | 2 984,85 zł |
| 500 | 11,11826 zł | 5 559,13 zł |
| 1 000 | 10,42079 zł | 10 420,79 zł |
| Unit Price without VAT: | 26,43000 zł |
|---|---|
| Unit Price with VAT: | 32,50890 zł |


