510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
TNPW Series 1206 (3216)

RCWL1206R510JNEA

DigiKey Part Number
RCWL.51HTR-ND - Tape & Reel (TR)
RCWL.51HCT-ND - Cut Tape (CT)
RCWL.51HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL1206R510JNEA
Description
RES 0.51 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL1206R510JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL1206-JW-R510ELFBourns Inc.4 450118-CRL1206-JW-R510ELFCT-ND0,97000 złDirect
RL1206JR-070R51LYAGEO12 19513-RL1206JR-070R51LCT-ND0,83000 złDirect
RL1206FR-070R51LYAGEO133 459311-.51LWCT-ND0,97000 złUpgrade
RLP73K2BR51JTDTE Connectivity Passive Product4 029A109859CT-ND0,83000 złUpgrade
RMCF1206FTR510Stackpole Electronics Inc1 499738-RMCF1206FTR510CT-ND0,90000 złSimilar
In-Stock: 4 340
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 zł2,30 zł
101,49400 zł14,94 zł
251,27120 zł31,78 zł
501,13180 zł56,59 zł
1001,01260 zł101,26 zł
2500,88204 zł220,51 zł
5000,80024 zł400,12 zł
1 0000,73073 zł730,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,67561 zł3 378,05 zł
10 0000,63112 zł6 311,20 zł
15 0000,60827 zł9 124,05 zł
25 0000,58242 zł14 560,50 zł
35 0000,56703 zł19 846,05 zł
50 0000,55199 zł27 599,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,30000 zł
Unit Price with VAT:2,82900 zł