
RCWE251250L0JNEA | |
|---|---|
DigiKey Part Number | 541-RCWE251250L0JNEATR-ND - Tape & Reel (TR) 541-RCWE251250L0JNEACT-ND - Cut Tape (CT) 541-RCWE251250L0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251250L0JNEA |
Description | RES 0.05 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251250L0JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FK50L0 | Stackpole Electronics Inc | 85 664 | CSRN2512FK50L0CT-ND | 2,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,68000 zł | 16,80 zł |
| 25 | 1,43200 zł | 35,80 zł |
| 50 | 1,27540 zł | 63,77 zł |
| 100 | 1,14220 zł | 114,22 zł |
| 250 | 0,99652 zł | 249,13 zł |
| 500 | 0,90532 zł | 452,66 zł |
| 1 000 | 0,82768 zł | 827,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,16904 zł | 2 338,08 zł |
| 4 000 | 1,08748 zł | 4 349,92 zł |
| 6 000 | 1,04559 zł | 6 273,54 zł |
| 10 000 | 0,99820 zł | 9 982,00 zł |
| 14 000 | 0,96996 zł | 13 579,44 zł |
| 20 000 | 0,94238 zł | 18 847,60 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

