RCWE1206R120JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19014 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19014 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,27265 zł
Datasheet
120 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R120JKEA

DigiKey Part Number
RCWE1206R120JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE1206R120JKEA
Description
RES 0.12 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R120JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR1206JKR120Stackpole Electronics Inc0CSR1206JKR120-ND0,19014 złUpgrade
CSR1206JTR120Stackpole Electronics Inc0CSR1206JTR120-ND0,19014 złUpgrade
CSR1206FKR120Stackpole Electronics Inc0CSR1206FKR120-ND0,27265 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,97049 zł4 852,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,97049 zł
Unit Price with VAT:1,19370 zł