
RCWE120668L0FKEA | |
|---|---|
DigiKey Part Number | 541-4388-2-ND - Tape & Reel (TR) 541-4388-1-ND - Cut Tape (CT) 541-4388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120668L0FKEA |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120668L0FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 2,04000 zł | 20,40 zł |
| 25 | 1,73920 zł | 43,48 zł |
| 50 | 1,55260 zł | 77,63 zł |
| 100 | 1,39320 zł | 139,32 zł |
| 250 | 1,21844 zł | 304,61 zł |
| 500 | 1,10898 zł | 554,49 zł |
| 1 000 | 1,01602 zł | 1 016,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86752 zł | 4 337,60 zł |
| 10 000 | 0,81234 zł | 8 123,40 zł |
| 15 000 | 0,78401 zł | 11 760,15 zł |
| 25 000 | 0,75196 zł | 18 799,00 zł |
| 35 000 | 0,73287 zł | 25 650,45 zł |
| 50 000 | 0,71592 zł | 35 796,00 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

