
RCWE1020R270FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1020R270FKEATR-ND - Tape & Reel (TR) 541-RCWE1020R270FKEACT-ND - Cut Tape (CT) 541-RCWE1020R270FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1020R270FKEA |
Description | RES 0.27 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1020R270FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,69100 zł | 16,91 zł |
| 25 | 1,44200 zł | 36,05 zł |
| 50 | 1,28480 zł | 64,24 zł |
| 100 | 1,15090 zł | 115,09 zł |
| 250 | 1,00412 zł | 251,03 zł |
| 500 | 0,91214 zł | 456,07 zł |
| 1 000 | 0,83404 zł | 834,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87621 zł | 3 504,84 zł |
| 8 000 | 0,81869 zł | 6 549,52 zł |
| 12 000 | 0,78914 zł | 9 469,68 zł |
| 20 000 | 0,75573 zł | 15 114,60 zł |
| 28 000 | 0,73582 zł | 20 602,96 zł |
| 40 000 | 0,71637 zł | 28 654,80 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

