
RCWE0805R470FKEA | |
|---|---|
DigiKey Part Number | RCWE.47DTR-ND - Tape & Reel (TR) RCWE.47DCT-ND - Cut Tape (CT) RCWE.47DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R470FKEA |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R470FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,56400 zł | 5,64 zł |
| 25 | 0,47400 zł | 11,85 zł |
| 50 | 0,41860 zł | 20,93 zł |
| 100 | 0,37160 zł | 37,16 zł |
| 250 | 0,31972 zł | 79,93 zł |
| 500 | 0,28720 zł | 143,60 zł |
| 1 000 | 0,25961 zł | 259,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21463 zł | 1 073,15 zł |
| 10 000 | 0,19822 zł | 1 982,20 zł |
| 15 000 | 0,18979 zł | 2 846,85 zł |
| 25 000 | 0,18026 zł | 4 506,50 zł |
| 35 000 | 0,17457 zł | 6 109,95 zł |
| 50 000 | 0,16902 zł | 8 451,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

