RCWE080550L0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24550 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24550 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8 739
Unit Price: 1,40000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 52 797
Unit Price: 2,12000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 2 981
Unit Price: 2,12000 zł
Datasheet
50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE080550L0JNEA

DigiKey Part Number
RCWE080550L0JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE080550L0JNEA
Description
RES 0.05 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE080550L0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSR0805JK50L0Stackpole Electronics Inc0CSR0805JK50L0-ND0,24550 złUpgrade
CSR0805JT50L0Stackpole Electronics Inc0CSR0805JT50L0-ND0,24550 złUpgrade
CSR0805FK50L0Stackpole Electronics Inc8 739CSR0805FK50L0CT-ND1,40000 złSimilar
ERJ-6BWFR050VPanasonic Industry52 797P17581CT-ND2,12000 złSimilar
ERJ-6BWJR050VPanasonic Industry2 981P17591CT-ND2,12000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,03740 zł5 187,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,03740 zł
Unit Price with VAT:1,27600 zł