Upgrade
Upgrade
Similar
Similar
Similar

RCWE080533L0JNEA | |
|---|---|
DigiKey Part Number | RCWE080533L0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE080533L0JNEA |
Description | RES 0.033 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080533L0JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805JK33L0 | Stackpole Electronics Inc | 0 | CSR0805JK33L0-ND | 0,35253 zł | Upgrade |
| CSR0805JT33L0 | Stackpole Electronics Inc | 0 | CSR0805JT33L0-ND | 0,35253 zł | Upgrade |
| CSR0805FT33L0 | Stackpole Electronics Inc | 0 | CSR0805FT33L0-ND | 0,45626 zł | Similar |
| ERJ-6BWFR033V | Panasonic Industry | 13 902 | P.033AQCT-ND | 2,12000 zł | Similar |
| ERJ-6BWJR033V | Panasonic Industry | 1 764 | P.033ARCT-ND | 2,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03740 zł | 5 187,00 zł |
| Unit Price without VAT: | 1,03740 zł |
|---|---|
| Unit Price with VAT: | 1,27600 zł |



