240 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0603R240FKEA

DigiKey Part Number
RCWE.24CTR-ND - Tape & Reel (TR)
RCWE.24CCT-ND - Cut Tape (CT)
RCWE.24CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0603R240FKEA
Description
RES 0.24 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0603R240FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 906
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,58500 zł5,85 zł
250,49280 zł12,32 zł
500,43520 zł21,76 zł
1000,38600 zł38,60 zł
2500,33236 zł83,09 zł
5000,29868 zł149,34 zł
1 0000,27010 zł270,10 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22351 zł1 117,55 zł
10 0000,20650 zł2 065,00 zł
15 0000,19777 zł2 966,55 zł
25 0000,18789 zł4 697,25 zł
35 0000,18200 zł6 370,00 zł
50 0000,17625 zł8 812,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł