
RCWE0603R110FKEA | |
|---|---|
DigiKey Part Number | RCWE.11CTR-ND - Tape & Reel (TR) RCWE.11CCT-ND - Cut Tape (CT) RCWE.11CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R110FKEA |
Description | RES 0.11 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R110FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,60900 zł | 16,09 zł |
| 25 | 1,37040 zł | 34,26 zł |
| 50 | 1,22080 zł | 61,04 zł |
| 100 | 1,09300 zł | 109,30 zł |
| 250 | 0,95284 zł | 238,21 zł |
| 500 | 0,86516 zł | 432,58 zł |
| 1 000 | 0,79066 zł | 790,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67112 zł | 3 355,60 zł |
| 10 000 | 0,62688 zł | 6 268,80 zł |
| 15 000 | 0,60417 zł | 9 062,55 zł |
| 25 000 | 0,57847 zł | 14 461,75 zł |
| 35 000 | 0,56316 zł | 19 710,60 zł |
| 50 000 | 0,54821 zł | 27 410,50 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

