
RCS06036K49FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06036K49FKEATR-ND - Tape & Reel (TR) 541-RCS06036K49FKEACT-ND - Cut Tape (CT) 541-RCS06036K49FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06036K49FKEA |
Description | RES 6.49K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06036K49FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 25 | 0,19400 zł | 4,85 zł |
| 50 | 0,16240 zł | 8,12 zł |
| 100 | 0,13750 zł | 13,75 zł |
| 250 | 0,11248 zł | 28,12 zł |
| 500 | 0,09824 zł | 49,12 zł |
| 1 000 | 0,08693 zł | 86,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06635 zł | 331,75 zł |
| 10 000 | 0,06132 zł | 613,20 zł |
| 15 000 | 0,05887 zł | 883,05 zł |
| 25 000 | 0,05622 zł | 1 405,50 zł |
| 35 000 | 0,05471 zł | 1 914,85 zł |
| 50 000 | 0,05327 zł | 2 663,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

