51 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060351K0FKEA

DigiKey Part Number
541-RCS060351K0FKEATR-ND - Tape & Reel (TR)
541-RCS060351K0FKEACT-ND - Cut Tape (CT)
541-RCS060351K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060351K0FKEA
Description
RES 51K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060351K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F5102VPanasonic Industry4 656P51KBYCT-ND0,13000 złSimilar
In-Stock: 3 315
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,25100 zł2,51 zł
250,19400 zł4,85 zł
500,16240 zł8,12 zł
1000,13750 zł13,75 zł
2500,11248 zł28,12 zł
5000,09824 zł49,12 zł
1 0000,08693 zł86,93 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06635 zł331,75 zł
10 0000,06132 zł613,20 zł
15 0000,05887 zł883,05 zł
25 0000,05622 zł1 405,50 zł
35 0000,05471 zł1 914,85 zł
50 0000,05327 zł2 663,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł