RCP1206W30R0JED is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,17163 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,85735 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,28544 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,25693 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,28544 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,85735 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,25693 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,17163 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,17163 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,85735 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,28544 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,25693 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,28544 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,85735 zł
Datasheet
30 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W30R0JED

DigiKey Part Number
RCP1206W30R0JED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP1206W30R0JED
Description
RES SMD 30 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206W30R0JED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP1206B30R0GEAVishay Dale0RCP1206B30R0GEA-ND2,17163 złUpgrade
RCP1206B30R0GEBVishay Dale0RCP1206B30R0GEB-ND3,85735 złUpgrade
RCP1206B30R0GECVishay Dale0RCP1206B30R0GEC-ND7,28544 złUpgrade
RCP1206B30R0GEDVishay Dale0RCP1206B30R0GED-ND18,25693 złUpgrade
RCP1206B30R0GS2Vishay Dale0RCP1206B30R0GS2-ND7,28544 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
30018,25693 zł5 477,08 zł
Manufacturers Standard Package
Unit Price without VAT:18,25693 zł
Unit Price with VAT:22,45602 zł