RCP1206W100RJET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,60610 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,60610 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,60610 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,60610 zł
Datasheet
100 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W100RJET

DigiKey Part Number
RCP1206W100RJET-ND
Manufacturer
Manufacturer Product Number
RCP1206W100RJET
Description
RES SMD 100 OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206W100RJET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tray
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP1206B100RGETVishay Dale0RCP1206B100RGET-ND19,60610 złUpgrade
RCP1206B100RGWBVishay Dale0RCP1206B100RGWB-ND19,60610 złUpgrade
RCP1206W100RGETVishay Dale0RCP1206W100RGET-ND19,60610 złUpgrade
RCP1206W100RGWBVishay Dale0RCP1206W100RGWB-ND19,60610 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10019,60610 zł1 960,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,60610 zł
Unit Price with VAT:24,11550 zł