
RCP1206W25R0GEB | |
|---|---|
DigiKey Part Number | 541-2658-2-ND - Tape & Reel (TR) 541-2658-1-ND - Cut Tape (CT) 541-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W25R0GEB |
Description | RES SMD 25 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W25R0GEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 3,46900 zł | 34,69 zł |
| 25 | 3,21720 zł | 80,43 zł |
| 50 | 3,04220 zł | 152,11 zł |
| 100 | 2,88090 zł | 288,09 zł |
| 250 | 2,68996 zł | 672,49 zł |
| 500 | 2,56174 zł | 1 280,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,44706 zł | 2 447,06 zł |
| 2 000 | 2,34505 zł | 4 690,10 zł |
| 3 000 | 2,29095 zł | 6 872,85 zł |
| 5 000 | 2,22825 zł | 11 141,25 zł |
| 7 000 | 2,19012 zł | 15 330,84 zł |
| 10 000 | 2,15228 zł | 21 522,80 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

