RCP0603W50R0JS2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,98838 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,71628 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 18,65150 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,38326 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 20,02980 zł
Datasheet
50 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603W50R0JS2

DigiKey Part Number
RCP0603W50R0JS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0603W50R0JS2
Description
RES SMD 50 OHM 5% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603W50R0JS2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,98838 zł3 494,19 zł
Manufacturers Standard Package
Unit Price without VAT:6,98838 zł
Unit Price with VAT:8,59571 zł