
RCL12255R62FKEG | |
|---|---|
DigiKey Part Number | RCL12255R62FKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12255R62FKEG |
Description | RES SMD 5.62 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12255R62FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,95542 zł | 1 910,84 zł |
| Unit Price without VAT: | 0,95542 zł |
|---|---|
| Unit Price with VAT: | 1,17517 zł |

