
RCL12180000Z0EK | |
|---|---|
DigiKey Part Number | RCL0.0ATR-ND - Tape & Reel (TR) RCL0.0ACT-ND - Cut Tape (CT) RCL0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12180000Z0EK |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12180000Z0EK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 1812 (4532 Metric), 1218 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,90500 zł | 9,05 zł |
| 25 | 0,76680 zł | 19,17 zł |
| 50 | 0,68000 zł | 34,00 zł |
| 100 | 0,60580 zł | 60,58 zł |
| 250 | 0,52412 zł | 131,03 zł |
| 500 | 0,47312 zł | 236,56 zł |
| 1 000 | 0,42978 zł | 429,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36880 zł | 1 475,20 zł |
| 8 000 | 0,34166 zł | 2 733,28 zł |
| 12 000 | 0,32771 zł | 3 932,52 zł |
| 20 000 | 0,31193 zł | 6 238,60 zł |
| 28 000 | 0,30253 zł | 8 470,84 zł |
| 40 000 | 0,29335 zł | 11 734,00 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

