Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402267RFKED | |
|---|---|
DigiKey Part Number | 541-RCG0402267RFKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402267RFKED |
Description | RES 267 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402267RFKED | Vishay Dale | 59 | 541-267LCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0402267RFKEDC | Vishay Dale | 59 438 | 541-CRCW0402267RFKEDCCT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402FR-07267RL | YAGEO | 6 200 | 13-AC0402FR-07267RLCT-ND | 0,36000 zł | Parametric Equivalent |
| RC0402FR-13267RL | YAGEO | 0 | 13-RC0402FR-13267RL-ND | 0,00808 zł | Parametric Equivalent |
| RM04F2670CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-RM04F2670CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04031 zł | 403,10 zł |
| Unit Price without VAT: | 0,04031 zł |
|---|---|
| Unit Price with VAT: | 0,04958 zł |






