RCG0402174RFKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 17 043
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 62 398
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00808 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 0,36000 zł

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 34 288
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00477 zł
Datasheet
174 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402174RFKED

DigiKey Part Number
541-RCG0402174RFKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG0402174RFKED
Description
RES 174 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
174 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402174RFKEDVishay Dale17 043541-174LCT-ND0,36000 złParametric Equivalent
CRCW0402174RFKEDCVishay Dale62 398541-CRCW0402174RFKEDCCT-ND0,36000 złParametric Equivalent
RC0402FR-13174RLYAGEO013-RC0402FR-13174RL-ND0,00808 złParametric Equivalent
RM04F1740CTCal-Chip Electronics, Inc.10 0004713-RM04F1740CT-ND0,36000 złParametric Equivalent
RMCF0402FT174RStackpole Electronics Inc34 288RMCF0402FT174RCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04031 zł403,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,04031 zł
Unit Price with VAT:0,04958 zł