Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG040214K3FKED | |
|---|---|
DigiKey Part Number | 541-RCG040214K3FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG040214K3FKED |
Description | RES 14.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040214K3FKED | Vishay Dale | 6 233 | 541-14.3KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW040214K3FKEDC | Vishay Dale | 36 602 | 541-4723-1-ND | 0,36000 zł | Parametric Equivalent |
| CRCW040214K3FKTD | Vishay Dale | 3 970 | 541-CRCW040214K3FKTDCT-ND | 0,57000 zł | Parametric Equivalent |
| AC0402FR-0714K3L | YAGEO | 55 998 | YAG5634CT-ND | 0,36000 zł | Parametric Equivalent |
| CR0402-FX-1432GPF | Bourns Inc. | 0 | 118-CR0402-FX-1432GPFTR-ND | 0,01173 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04031 zł | 403,10 zł |
| Unit Price without VAT: | 0,04031 zł |
|---|---|
| Unit Price with VAT: | 0,04958 zł |






