
RCG040210R0JNED | |
|---|---|
DigiKey Part Number | 541-1756-2-ND - Tape & Reel (TR) 541-1756-1-ND - Cut Tape (CT) 541-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040210R0JNED |
Description | RES 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040210R0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,13080 zł | 3,27 zł |
| 50 | 0,10780 zł | 5,39 zł |
| 100 | 0,08980 zł | 8,98 zł |
| 250 | 0,07180 zł | 17,95 zł |
| 500 | 0,06162 zł | 30,81 zł |
| 1 000 | 0,05361 zł | 53,61 zł |
| 5 000 | 0,04088 zł | 204,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03579 zł | 357,90 zł |
| 20 000 | 0,03297 zł | 659,40 zł |
| 30 000 | 0,03160 zł | 948,00 zł |
| 50 000 | 0,03011 zł | 1 505,50 zł |
| 70 000 | 0,02926 zł | 2 048,20 zł |
| 100 000 | 0,02846 zł | 2 846,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

