
RCA0612100RFKEALS | |
|---|---|
DigiKey Part Number | 541-RCA0612100RFKEALSTR-ND - Tape & Reel (TR) 541-RCA0612100RFKEALSCT-ND - Cut Tape (CT) 541-RCA0612100RFKEALSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0612100RFKEALS |
Description | RES SMD 100 OHM 1/2W 1206 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0612100RFKEALS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL0612100RFKEA | Vishay Dale | 4 122 | RCL100CCT-ND | 1,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,27560 zł | 6,89 zł |
| 50 | 0,26000 zł | 13,00 zł |
| 100 | 0,24560 zł | 24,56 zł |
| 250 | 0,22780 zł | 56,95 zł |
| 500 | 0,21552 zł | 107,76 zł |
| 1 000 | 0,20432 zł | 204,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27838 zł | 1 391,90 zł |
| 10 000 | 0,26674 zł | 2 667,40 zł |
| 15 000 | 0,26055 zł | 3 908,25 zł |
| 25 000 | 0,25339 zł | 6 334,75 zł |
| 35 000 | 0,24903 zł | 8 716,05 zł |
| 50 000 | 0,24471 zł | 12 235,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

