New Product
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040247K0FKEDSR

DigiKey Part Number
541-RCA040247K0FKEDSRTR-ND - Tape & Reel (TR)
541-RCA040247K0FKEDSRCT-ND - Cut Tape (CT)
541-RCA040247K0FKEDSRDKR-ND
Manufacturer
Manufacturer Product Number
RCA040247K0FKEDSR
Description
RCA0402-SR 100 47K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.016" (0.40mm)
Composition
Number of Terminations
2
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 957
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
250,10760 zł2,69 zł
500,08840 zł4,42 zł
1000,07290 zł7,29 zł
2500,05776 zł14,44 zł
5000,04920 zł24,60 zł
1 0000,04241 zł42,41 zł
5 0000,03170 zł158,50 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02752 zł275,20 zł
20 0000,02515 zł503,00 zł
30 0000,02400 zł720,00 zł
50 0000,02275 zł1 137,50 zł
70 0000,02204 zł1 542,80 zł
100 0000,02136 zł2 136,00 zł
Manufacturers Standard Package
541-RCA040247K0FKEDSRDKR-ND
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
250,10760 zł2,69 zł
500,08840 zł4,42 zł
1000,07290 zł7,29 zł
2500,05776 zł14,44 zł
5000,04920 zł24,60 zł
1 0000,04241 zł42,41 zł
5 0000,03170 zł158,50 zł
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł