
RCA0201220RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201220RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201220RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201220RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201220RFNEDSR |
Description | RCA0201-SR 200 220R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,14080 zł | 3,52 zł |
| 50 | 0,11640 zł | 5,82 zł |
| 100 | 0,09700 zł | 9,70 zł |
| 250 | 0,07812 zł | 19,53 zł |
| 500 | 0,06730 zł | 33,65 zł |
| 1 000 | 0,05871 zł | 58,71 zł |
| 5 000 | 0,04510 zł | 225,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03961 zł | 396,10 zł |
| 20 000 | 0,03659 zł | 731,80 zł |
| 30 000 | 0,03513 zł | 1 053,90 zł |
| 50 000 | 0,03354 zł | 1 677,00 zł |
| 70 000 | 0,03263 zł | 2 284,10 zł |
| 100 000 | 0,03177 zł | 3 177,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

