
PTF65120R00BYEK | |
|---|---|
DigiKey Part Number | PTF65120R00BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF65120R00BYEK |
Description | RES 120 OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65120R00BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF65120R00AYEB | Vishay Dale | 0 | PTF65120R00AYEB-ND | 15,54407 zł | Parametric Equivalent |
| PTF65120R00BYBF | Vishay Dale | 90 | PTF65120R00BYBF-ND | 71,56000 zł | Parametric Equivalent |
| PTF65120R00BYEB | Vishay Dale | 0 | PTF65120R00BYEB-ND | 12,19285 zł | Parametric Equivalent |
| PTF65120R00BZEB | Vishay Dale | 0 | PTF65120R00BZEB-ND | 15,72368 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 zł | 30,31 zł |
| 10 | 20,83700 zł | 208,37 zł |
| 25 | 18,28000 zł | 457,00 zł |
| 50 | 16,67780 zł | 833,89 zł |
| 100 | 15,31620 zł | 1 531,62 zł |
| Unit Price without VAT: | 30,31000 zł |
|---|---|
| Unit Price with VAT: | 37,28130 zł |

