10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF6510K000BZEK

DigiKey Part Number
PTF6510K000BZEK-ND
Manufacturer
Manufacturer Product Number
PTF6510K000BZEK
Description
RES 10K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF6510K000BZEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF6510K000AZEBVishay Dale0PTF6510K000AZEB-ND20,34558 złParametric Equivalent
PTF6510K000BZBFVishay Dale39541-PTF6510K000BZBF-ND71,56000 złParametric Equivalent
PTF6510K000BZEBVishay Dale0PTF6510K000BZEB-ND15,72368 złParametric Equivalent
In-Stock: 87
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
138,85000 zł38,85 zł
1026,91700 zł269,17 zł
2523,68920 zł592,23 zł
5021,67040 zł1 083,52 zł
Unit Price without VAT:38,85000 zł
Unit Price with VAT:47,78550 zł