
PTF6510K000BYEK | |
|---|---|
DigiKey Part Number | 541-PTF6510K000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF6510K000BYEK |
Description | RES 10K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF6510K000BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF6510K000AYEB | Vishay Dale | 0 | PTF6510K000AYEB-ND | 15,54407 zł | Parametric Equivalent |
| PTF6510K000AZEB | Vishay Dale | 0 | PTF6510K000AZEB-ND | 20,34558 zł | Parametric Equivalent |
| PTF6510K000BYEB | Vishay Dale | 0 | PTF6510K000BYEB-ND | 12,19285 zł | Parametric Equivalent |
| PTF6510K000BZBF | Vishay Dale | 39 | 541-PTF6510K000BZBF-ND | 71,56000 zł | Parametric Equivalent |
| PTF6510K000BZEB | Vishay Dale | 0 | PTF6510K000BZEB-ND | 15,72368 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,56000 zł | 71,56 zł |
| 10 | 50,54800 zł | 505,48 zł |
| 25 | 44,86360 zł | 1 121,59 zł |
| 50 | 41,30560 zł | 2 065,28 zł |
| Unit Price without VAT: | 71,56000 zł |
|---|---|
| Unit Price with VAT: | 88,01880 zł |

