PTF65100K00BZEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,34558 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,72368 zł
Datasheet
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF65100K00BZEK

DigiKey Part Number
PTF65100K00BZEK-ND
Manufacturer
Manufacturer Product Number
PTF65100K00BZEK
Description
RES 100K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF65100K00BZEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF65100K00AZEBVishay Dale0PTF65100K00AZEB-ND20,34558 złParametric Equivalent
PTF65100K00BZEBVishay Dale0PTF65100K00BZEB-ND15,72368 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10033,34240 zł3 334,24 zł
Manufacturers Standard Package
Unit Price without VAT:33,34240 zł
Unit Price with VAT:41,01115 zł