
PTF566K8100QXEB | |
|---|---|
DigiKey Part Number | PTF6.81KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF566K8100QXEB |
Description | RES 6.81K OHM 1/8W 0.02% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF566K8100QXEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,34954 zł | 42 349,54 zł |
| Unit Price without VAT: | 42,34954 zł |
|---|---|
| Unit Price with VAT: | 52,08993 zł |

