Similar

MSP06C01100KGEJ | |
|---|---|
DigiKey Part Number | MSP06C01100KGEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP06C01100KGEJ |
Description | RES ARRAY 5 RES 100K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 250mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 100k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.090" W (14.99mm x 2.29mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606M-101-104LF | Bourns Inc. | 0 | 4606M-101-104LF-ND | 0,43928 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | 13,31730 zł | 6 072,69 zł |
| Unit Price without VAT: | 13,31730 zł |
|---|---|
| Unit Price with VAT: | 16,38028 zł |


