
MMD23-0441P1 | |
|---|---|
DigiKey Part Number | MMD23-0441P1-ND |
Manufacturer | |
Manufacturer Product Number | MMD23-0441P1 |
Description | CONN RCPT RACK&PNL 44P FREE HANG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Vishay Dale | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 44 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 486,68810 zł | 48 668,81 zł |
| Unit Price without VAT: | 486,68810 zł |
|---|---|
| Unit Price with VAT: | 598,62636 zł |


