
M55342K12B10D0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K12B10D0RS2TR-ND - Tape & Reel (TR) 541-M55342K12B10D0RS2CT-ND - Cut Tape (CT) 541-M55342K12B10D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B10D0RS2 |
Description | RCWPM-0603 10 1% K M55342K12B10D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 4,09700 zł | 40,97 zł |
| 25 | 3,71880 zł | 92,97 zł |
| 100 | 3,30250 zł | 330,25 zł |
| 250 | 3,10432 zł | 776,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98482 zł | 1 492,41 zł |
| 1 000 | 2,88650 zł | 2 886,50 zł |
| 1 500 | 2,83723 zł | 4 255,85 zł |
| 2 500 | 2,78266 zł | 6 956,65 zł |
| 3 500 | 2,75076 zł | 9 627,66 zł |
| 5 000 | 2,72007 zł | 13 600,35 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

