
ISC1812ER101K | |
|---|---|
DigiKey Part Number | 541-1612-2-ND - Tape & Reel (TR) 541-1612-1-ND - Cut Tape (CT) 541-1612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER101K |
Description | FIXED IND 100UH 147MA 3.25 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 147 mA 3.25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 zł | 5,82 zł |
| 10 | 4,77600 zł | 47,76 zł |
| 100 | 3,92830 zł | 392,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36114 zł | 1 680,57 zł |
| 1 000 | 3,16960 zł | 3 169,60 zł |
| 1 500 | 3,06276 zł | 4 594,14 zł |
| 2 500 | 2,93342 zł | 7 333,55 zł |
| 3 500 | 2,85132 zł | 9 979,62 zł |
| 5 000 | 2,76686 zł | 13 834,30 zł |
| Unit Price without VAT: | 5,82000 zł |
|---|---|
| Unit Price with VAT: | 7,15860 zł |

