Similar
Similar

IMC1812EU471K | |
|---|---|
DigiKey Part Number | IMC1812EU471K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812EU471K |
Description | FIXED IND 470UH 62MA 26 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812EU471K Models |
Category | DC Resistance (DCR) 26Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-471JL | Bourns Inc. | 500 | 118-CM453232-471JLCT-ND | 1,08000 zł | Similar |
| CM453232-471KL | Bourns Inc. | 0 | CM453232-471KLCT-ND | 1,04000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,63554 zł | 5 271,08 zł |
| Unit Price without VAT: | 2,63554 zł |
|---|---|
| Unit Price with VAT: | 3,24171 zł |


