IMC1210ERR10M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
100 nH Unshielded Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ERR10M

DigiKey Part Number
541-1668-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ERR10M
Description
FIXED IND 100NH 450MA 440 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ERR10M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
440mOhm Max
Mfr
Q @ Freq
30 @ 50MHz
Series
Frequency - Self Resonant
700MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMH322522-R10MLBourns Inc.0118-CMH322522-R10MLCT-ND0,00000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,16762 zł4 335,24 zł
Manufacturers Standard Package
Unit Price without VAT:2,16762 zł
Unit Price with VAT:2,66617 zł