Similar
Similar



IMC1210BN120K | |
|---|---|
DigiKey Part Number | IMC1210BN120K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210BN120K |
Description | FIXED IND 12UH 173MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 173 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-120JL | Bourns Inc. | 0 | CM322522-120JL-ND | 0,41945 zł | Similar |
| CM322522-120KL | Bourns Inc. | 20 187 | 118-CM322522-120KLCT-ND | 0,93000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,88542 zł | 1 442,71 zł |
| Unit Price without VAT: | 2,88542 zł |
|---|---|
| Unit Price with VAT: | 3,54907 zł |


