Parametric Equivalent

IHLP6767GZEK220M8A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEK220M8ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEK220M8A |
Description | FIXED IND 22UH 11.7A 22.27 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 11.7 A 22.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.27mOhm Max |
Series | Frequency - Self Resonant 5.97MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 11A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZER220M8A | Vishay Dale | 0 | 541-IHLP6767GZER220M8ACT-ND | 15,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,97600 zł | 2 244,00 zł |
| Unit Price without VAT: | 8,97600 zł |
|---|---|
| Unit Price with VAT: | 11,04048 zł |


