
IHLP6767DZER100M01 | |
|---|---|
DigiKey Part Number | 541-IHLP6767DZER100M01TR-ND - Tape & Reel (TR) 541-IHLP6767DZER100M01CT-ND - Cut Tape (CT) 541-IHLP6767DZER100M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZER100M01 |
Description | FIXED IND 10UH 10.5A 25.6 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10.5 A 25.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZER100M01 Models |
Category | Current - Saturation (Isat) 19.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 zł | 11,81 zł |
| 10 | 9,72700 zł | 97,27 zł |
| 100 | 7,99920 zł | 799,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,25932 zł | 1 814,83 zł |
| 500 | 6,84572 zł | 3 422,86 zł |
| 750 | 6,61516 zł | 4 961,37 zł |
| 1 250 | 6,33595 zł | 7 919,94 zł |
| 1 750 | 6,15871 zł | 10 777,74 zł |
| 2 500 | 6,06315 zł | 15 157,88 zł |
| Unit Price without VAT: | 11,81000 zł |
|---|---|
| Unit Price with VAT: | 14,52630 zł |

