
IHLP6767DZEK2R2M11 | |
|---|---|
DigiKey Part Number | 541-IHLP6767DZEK2R2M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZEK2R2M11 |
Description | FIXED IND 2.2UH 26A 5.03 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 26 A 5.03mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.03mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,02343 zł | 2 809,37 zł |
| Unit Price without VAT: | 7,02343 zł |
|---|---|
| Unit Price with VAT: | 8,63882 zł |

