
IHLP5050FDRZ4R7ML1 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDRZ4R7ML1TR-ND - Tape & Reel (TR) 541-IHLP5050FDRZ4R7ML1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDRZ4R7ML1 |
Description | INDUCT WW SNGL COIL MISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13.5 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 zł | 26,13 zł |
| 10 | 21,48400 zł | 214,84 zł |
| 100 | 17,67410 zł | 1 767,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,98540 zł | 3 996,35 zł |
| Unit Price without VAT: | 26,13000 zł |
|---|---|
| Unit Price with VAT: | 32,13990 zł |

