
IHLP5050FDERR56M5A | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR56M5ATR-ND - Tape & Reel (TR) 541-IHLP5050FDERR56M5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR56M5A |
Description | FIXED IND 560NH 50A 1.33 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 50 A 1.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.33mOhm Max |
Series | Frequency - Self Resonant 63.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.522" L x 0.508" W (13.26mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 zł | 7,18 zł |
| 10 | 5,91000 zł | 59,10 zł |
| 100 | 4,85940 zł | 485,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,58588 zł | 1 146,47 zł |
| 500 | 4,32440 zł | 2 162,20 zł |
| 750 | 4,17849 zł | 3 133,87 zł |
| 1 250 | 4,00194 zł | 5 002,43 zł |
| 1 750 | 3,88978 zł | 6 807,11 zł |
| 2 500 | 3,77445 zł | 9 436,12 zł |
| 6 250 | 3,64017 zł | 22 751,06 zł |
| Unit Price without VAT: | 7,18000 zł |
|---|---|
| Unit Price with VAT: | 8,83140 zł |

