6.8 µH Shielded Molded Inductor 11.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDEK6R8M01

DigiKey Part Number
541-IHLP5050FDEK6R8M01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050FDEK6R8M01
Description
FIXED IND 6.8UH 11.5A 14 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 11.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050FDRZ6R8ML1Vishay Dale102541-IHLP5050FDRZ6R8ML1CT-ND29,01000 złParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,06442 zł2 032,21 zł
Manufacturers Standard Package
Unit Price without VAT:4,06442 zł
Unit Price with VAT:4,99924 zł