
IHLP4040DZER6R8M1A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER6R8M1ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER6R8M1ACT-ND - Cut Tape (CT) 541-IHLP4040DZER6R8M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER6R8M1A |
Description | FIXED IND 6.8UH 9A 19.3 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P4M6R8KVC | Panasonic Industry | 165 | P19786CT-ND | 3,09000 zł | Similar |
| SRP1038A-6R8M | Bourns Inc. | 3 516 | SRP1038A-6R8MCT-ND | 4,31000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 10 | 3,90000 zł | 39,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,79788 zł | 1 398,94 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |

