IHLP5050EZERR56M01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 3,88511 zł
Datasheet

Direct


Eaton - Electronics Division
In Stock: 400
Unit Price: 6,10000 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 3,45348 zł
Datasheet

Similar


Bourns Inc.
In Stock: 519
Unit Price: 5,28000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,97404 zł
Datasheet
560 nH Shielded Molded Inductor 36 A 1.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZERR56M01

DigiKey Part Number
IHLP5050EZERR56M01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP5050EZERR56M01
Description
FIXED IND 560NH 36A 1.5 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 36 A 1.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050EZERR56M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
55A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050EZEKR56M01Vishay Dale0541-IHLP5050EZEKR56M01TR-ND3,88511 złMFR Recommended
HCM1305-R56-REaton - Electronics Division400283-HCM1305-R56-RCT-ND6,10000 złDirect
BMMA00131350R56MV1Pulse Electronics0553-BMMA00131350R56MV1TR-ND3,45348 złSimilar
SRP1245A-R56MBourns Inc.519118-SRP1245A-R56MCT-ND5,28000 złSimilar
SRP1250-R56MBourns Inc.0SRP1250-R56M-ND2,97404 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,45848 zł1 114,62 zł
Manufacturers Standard Package
Unit Price without VAT:4,45848 zł
Unit Price with VAT:5,48393 zł