MFR Recommended
Direct
Similar
Similar
Similar

IHLP5050EZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER1R5M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER1R5M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER1R5M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R5M01 |
Description | FIXED IND 1.5UH 23A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 23 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER1R5M01 Models |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZEK1R5M01 | Vishay Dale | 0 | 541-IHLP5050EZEK1R5M01TR-ND | 3,88511 zł | MFR Recommended |
| HCM1305-1R5-R | Eaton - Electronics Division | 924 | 283-HCM1305-1R5-RCT-ND | 5,78000 zł | Direct |
| BMMA001313501R5MV1 | Pulse Electronics | 0 | 553-BMMA001313501R5MV1TR-ND | 3,45348 zł | Similar |
| SRP1245A-1R5M | Bourns Inc. | 921 | SRP1245A-1R5MCT-ND | 5,28000 zł | Similar |
| SRP1250-1R5M | Bourns Inc. | 0 | SRP1250-1R5M-ND | 2,97404 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 zł | 7,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,45848 zł | 1 114,62 zł |
| Unit Price without VAT: | 7,11000 zł |
|---|---|
| Unit Price with VAT: | 8,74530 zł |






